The PDU14F5 is a surface-mount IC with a DIP package and through-hole mount. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device's maximum supply voltage is 5.25V, while its minimum supply voltage is 4.75V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Depth | 7.11mm |
| Length | 32.26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |