
Datalogic Barcode Scanner
Datalogic 901401063 technical specifications.
| Depth | 77.5mm |
| Height | 63mm |
| Interface | RS-232, USB |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Weight | 160g |
| Width | 164mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
