Handheld PCs Qualcomm 1.1GHz 4.3in TFT LCD Display
Checking distributor stock and pricing after the page loads.
| Processor Type | Qualcomm |
| Processor Speed | 1.1GHz |
| System Memory Type | Flash |
| System Memory Maximum Size | 16GB |
| Display Size | 4.3in |
| Display Type | TFT LCD |