SAFETY LIGHT CURTAIN CAT2 600MM; IP Rating: IP65; Performance Level: PL d; Safety Curtain Category: Level 2; Safety...
Checking distributor stock and pricing after the page loads.
| Max Supply Voltage (DC) | 24V |
| Max Supply Voltage | 24V |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |