SAFETY LIGHT CURTAIN CAT2 1200MM; IP Rating: IP65; Performance Level: PL d; Safety Curtain Category: Level 2; Safety...
Datalogic SG2-30-120-OO-X technical specifications.
| Max Supply Voltage | 24V |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.