Safety Light Curtain, SG4, type 4, resolution 14mm, height 600mm, EDM coded
Datalogic SG4-14-060-OO-E technical specifications.
| Max Supply Voltage (DC) | 24V |
| Max Supply Voltage | 24V |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Datalogic SG4-14-060-OO-E to view detailed technical specifications.
No datasheet is available for this part.