Safety Light Curtain, SG4, type 4, resolution 30mm, height 1500mm, EDM coded
Datalogic SG4-30-150-OO-E technical specifications.
| Max Supply Voltage (DC) | 24V |
| Max Supply Voltage | 24V |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.