Cable Assembly VGA 1.82m D-Subminiature to D-Subminiature 15 to 15 POS M-M Crimp-Crimp 28AWG
Datapro International 1155-06C technical specifications.
| Cable Type | VGA |
| Wire Size | 28AWG |
| Connector Type A | D-Subminiature |
| Connector Type B | D-Subminiature |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.