Cable Assembly Video 0.609m Display Port to Display Port 20 to 20 POS F-M 26AWG
Datapro International 1170-02E technical specifications.
| Cable Type | Video |
| Wire Size | 26AWG |
| Connector Type A | Display Port |
| Connector Type B | Display Port |
| Gender | F-M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.