Cable Assembly Audio 0.61m 3.5mm Stereo to 3.5mm Stereo 3 to 3 POS M-F 24AWG
Datapro International 1224-02C technical specifications.
| Cable Type | Audio |
| Wire Size | 24AWG |
| Connector Type A | 3.5mm Stereo |
| Connector Type B | 3.5mm Stereo |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.