Cable Assembly USB 0.61m USB Type C to USB Type C 24 to 24 POS M-M 28AWG/30AWG
Datapro International 1678-02C technical specifications.
| Wire Size | 28/30AWG |
| Connector Type A | USB Type C |
| Connector Type B | USB Type C |
| Gender | M-M |
| Shield Type | Foil/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.