2GB DDR3 SDRAM UDIMM memory module featuring a 240-pin unbuffered dual in-line memory module package. This module operates at a maximum clock rate of 667 MHz with a 72-bit data bus width and dual ranks. It offers ECC support and a CAS latency of 9, with a typical operating supply voltage of 1.5V. The module is designed for socket mounting and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dataram DTM64306C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | UDIMM |
| Package Description | Unbuffered Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.35 |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 30 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 2Gbyte |
| Module Type | 240UDIMM |
| Maximum Access Time | 0.255ns |
| Maximum Clock Rate | 667MHz |
| Chip Density | 1Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 18 |
| Organization | 256Mx72 |
| Typical Operating Supply Voltage | 1.5V |
| Maximum Operating Current | 1629mA |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 128Mx8 |
| ECC Support | Yes |
| Number of Ranks | Dual |
| CAS Latency | 9 |
| Cage Code | 50473 |
| EU RoHS | Yes |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dataram DTM64306C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.