2GB DDR3 SDRAM 240UDIMM module featuring a 256Mx72 organization and 256Mx8 chip configuration. This Dual In Line Memory Module operates at a maximum clock rate of 1600 MHz with a 0.225 ns maximum access time. It supports ECC and has a CAS Latency of 11, with a typical operating supply voltage of 1.5V. The module is housed in a 240-pin DIMM package designed for socket mounting.
Dataram DTM64394A technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | DIMM |
| Package Description | Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.35 |
| Package Width (mm) | 3.4(Max) |
| Package Height (mm) | 30 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 2Gbyte |
| Module Type | 240UDIMM |
| Maximum Access Time | 0.225ns |
| Maximum Clock Rate | 1600MHz |
| Chip Density | 2Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 9 |
| Organization | 256Mx72 |
| Typical Operating Supply Voltage | 1.5V |
| Maximum Operating Current | 945mA |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 256Mx8 |
| ECC Support | Yes |
| Number of Ranks | Single |
| CAS Latency | 11 |
| Cage Code | 50473 |
| EU RoHS | Yes |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | 4A994.a |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dataram DTM64394A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.