This 4Gbyte DDR3 SDRAM module is a 204SODIMM type with a maximum clock rate of 1600. It has a typical operating supply voltage of 1.35V and a maximum operating current of 510mA. The module operates within a temperature range of -40°C to 95°C and is packaged in a SODIMM form factor.
Checking distributor stock and pricing after the page loads.
| Main Category | DRAM Module |
| Total Density | 4Gbyte |
| Module Type | 204SODIMM |
| Maximum Clock Rate | 1600MHz |
| Chip Density | 4Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 8 |
| Organization | 512Mx64 |
| Typical Operating Supply Voltage | 1.35V |
| Maximum Operating Current | 510mA |
| Min Operating Supply Voltage | 1.283V |
| Max Operating Supply Voltage | 1.45V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Chip Configuration | 512Mx8 |
| ECC Support | No |
| Number of Ranks | Single |
| CAS Latency | 11 |
| Pin Count | 204 |
| Package/Case | SODIMM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |