
PHOTOSWITCH, POL REFLEX, NPN/PNP
Sign in to ask questions about the Datasensor S18M-5-B-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Datasensor S18M-5-B-30 technical specifications.
| Body Length | 80mm |
| Lead Length | 2m |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Max Output Current | 200mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Response Time | 2ms |
| RoHS | Not Compliant |
Download the complete datasheet for Datasensor S18M-5-B-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
