G5210635 Sensor M18 Tubular
Datasensor S5-5-C35-35 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Max Output Current | 30mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Reach SVHC Compliant | No |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.