Photoswitch, Pol Reflex, Npn/pnp
Datasensor S5-5B3-35 technical specifications.
| Lead Length | 2m |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Max Output Current | 150mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS | Compliant |
No datasheet is available for this part.