
DATASENSOR S5-5C35-32 PHOTOSWITCH, DIFFUSE, ADJ, NPN/PNP
Sign in to ask questions about the Datasensor S5-5C35-32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Datasensor S5-5C35-32 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Max Output Current | 150mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Datasensor S5-5C35-32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
