Photoswitch, M18, Diffuse, L/r, NPN
Datasensor S51-PA-2-C01-NK technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | External |
| Output Current | 100mA |
| Outside Diameter | 18mm |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS | Not Compliant |
No datasheet is available for this part.