S60-PA-5-C11-PP - IDEC S60-PA-5-C11-PP, 956204100 Sensor block-style
Datasensor S60-PA-5-C11-PP technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Reach SVHC Compliant | No |
| Width | 15mm |
| RoHS | Not Compliant |
No datasheet is available for this part.