The TLU-511C is a cable-mount sensor with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It can withstand a maximum supply voltage of 30V and has a supply current of 80mA. The sensor is rated for IP67 and has a response time of 50us. It is not Reach SVHC compliant.
Datasensor TLU-511C technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 30V |
| Mount | Cable |
| Overall Depth | 31mm |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 50us |
| Supply Current | 80mA |
| Termination | Plug |
| RoHS | Compliant |
No datasheet is available for this part.