60466 - ARM, ADJUSTABLE, UNIVERSAL
GROMMET, SLEEVED, 8.7MM
Res Thick Film 0402 487K Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R
Switch Access Selector Switch Momentary Operator
Spear & Jackson Zipper Polyester Tool Bag 440mm x 200mm x 330mm
Brass Faston Tab Terminal, Male, 6.35mm Tab Width, 18-16AWG
PTC Resettable Fuse
Faston .250" Tab Terminal, Female, Brass/Tin, Non-Insulated
ARM IONIZER JUNIOR
Quick Disconnect Terminal Brass Green M 17.93mm Chrome Loose
Crimp Terminal 20-24AWG Brass F 14.24mm Brass T/R Automotive
46 Pos 2 Row Male Pin Header, 0.1" Pitch, 3A, 250V, Gold Plated
4 Pos 2 Row 4.2mm Pitch Vertical Header, 13A, 600V, Through Hole
Diode 400V 1A 2-Pin DO-41SS
Fuse Subminiature Fast Acting 1.6A 250V Radial 8.5 X 8.5mm Thermoplastic Bulk CCC/CSA/VDE/cULus
Fuse Subminiature Fast Acting 1.6A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/CSA/VDE/cULus
604 Series 21.6 x 21.6 x 15.2 mm Square Black Anodized Heat Sink
Cap Tant Solid 2.7uF 15V 10% (3.43 X 7.26mm) Axial (0.1%FR) 125°C Bulk
CAP CER 15UF 50V X7R SMD