Current Transformer 1: 100 500Vrms 0.004Ohm Prim. DCR 5.36Ohm Sec. DCR 20000mA Surface Mount
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 5.36R |
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:100 |
| RoHS | Compliant |