The PT21907 from Datatronics is a wirewound resistor with a DC resistance of 200 ohms and a maximum DC current rating of 20 amps. It has a lead/base style of pin and measures 16.13mm in depth, height, and length. The resistor is rated for operation between -40°C and 130°C. It is not radiation hardened.
Datatronics PT21907 technical specifications.
| DC Resistance (DCR) | 200R |
| Depth | 16.13mm |
| Height | 16.13mm |
| Inductance | 170H |
| Lead/Base Style | Pin |
| Length | 16.13mm |
| Max DC Current | 20A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Datatronics PT21907 to view detailed technical specifications.
No datasheet is available for this part.