Datatronics YDAPT21907 technical specifications.
| DC Resistance (DCR) | 200R |
| Inductance | 170H |
| Lead/Base Style | Pin |
| Length | 16.13mm |
| Max DC Current | 20A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Datatronics YDAPT21907 to view detailed technical specifications.
No datasheet is available for this part.