This DC/DC converter from Datel features a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 4-terminal design with dual terminal positions. The converter is packaged in a DIP18 package type and has a temperature grade of OTHER. It is designed for board mount applications and has a load regulation of 0.3%.
Datel UWR-12/1250-D24A technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Datel UWR-12/1250-D24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.