This DC/DC converter has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It features a dual terminal position and a JEDEC package code of R-MDMA-P5. The converter has a maximum input voltage of 75V and a minimum input voltage of 18V, with a maximum load regulation of 0.5.
Datel UWR-15/600-D48A technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Datel UWR-15/600-D48A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.