This DC/DC converter features a dual output configuration with a maximum operating temperature of 60 degrees Celsius. It has six terminals and a temperature grade of OTHER. The converter is designed for board mount applications and has a JEDEC package code of S-MDMA-P6. It operates within a voltage range of 36 to 72 volts with a maximum line and load regulation of 2%.
Datel UWR-5/1000-D48 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDMA-P6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 36 |
| Line Regulation-Max | 2 |
| Load Regulation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Datel UWR-5/1000-D48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.