Sign in to ask questions about the Davico D10-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Davico D10-6 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Height | 25mm |
| Material | Copper |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Davico D10-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
