
DAVICO DX 25-8 CRIMP TERM., RING, 25-M8, FLARED, PK10
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Tin |
| Jacket Material | Copper |
| Material | Copper |
| Max Operating Temperature | 180°C |
| Reach SVHC Compliant | Unknown |
| Series | DX |
| Termination | Crimp |
| Width | 16mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not Compliant |
