
Davicom DM9000BIEP Ethernet Controller 10/100 Mbits/s MII, 3.300 V LQFP, 48-pin
Davicom DM9000BIEP technical specifications.
| Package/Case | LQFP |
| Height | 1.45mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Width | 7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
