Knob; Soft-Touch and Transilluminated; 1/4 X 15/32 Brass Bushing with 8-32X1/4
Davies Molding 1506-B technical specifications.
| Color | Black |
| Height | 0.953inch |
| Material | Plastic, Thermoplastic |
| Mount | Bushing |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 1506-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.