Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dawar Technologies 5059-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| LCD Size | 15in |
| Touch Technology | Resistive |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Active Area | 304.09x228.09mm |
| Outline Dimensions | 330.08x254.9x2.215mm |
| Cage Code | 4PRE0 |
| EU RoHS | Yes |
| HTS Code | 8531200020 |
| Schedule B | 8531200020 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Dawar Technologies 5059-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.