This 8-pin panel mount TFT display features a 12.1 LCD with resistive touch technology. It has a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 60 degrees Celsius. The display measures 265.71mm in length, 2.22mm in width, and 204mm in height. It is designed for use in panel mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dawar Technologies 5078-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 265.71 |
| Package Width (mm) | 2.22 |
| Package Height (mm) | 204 |
| Mounting | Panel |
| LCD Size | 12.1in |
| Touch Technology | Resistive |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Active Area | 246x184.99mm |
| Outline Dimensions | 265.71x204x2.22mm |
| Cage Code | 4PRE0 |
| EU RoHS | Yes |
| HTS Code | 8531200020 |
| Schedule B | 8531200020 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dawar Technologies 5078-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.