This 4-pin resistive touch TFT display features a glass package with a seated plane height of 1.4mm and a touch technology of resistive. The display measures 132.61mm in length, 99.57mm in width, and has an active area of 115.2x86.4mm. It operates within a temperature range of -20 to 60°C.
Dawar Technologies FG4_5.7-00001 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 132.61 |
| Package Width (mm) | 99.57 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.4 |
| Package Material | Glass |
| Touch Technology | Resistive |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Active Area | 115.2x86.4mm |
| Cage Code | 4PRE0 |
| EU RoHS | Yes |
| HTS Code | 8531200020 |
| Schedule B | 8531200020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Dawar Technologies FG4_5.7-00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.