
Touch Screen, Surf Cap, 545.95X309.07
Sign in to ask questions about the Dawar Technologies SCP"26.0W-00001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dawar Technologies SCP"26.0W-00001 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 2048pixel |
| Resolution (width) | 2048pixel |
| RoHS | Compliant |
Download the complete datasheet for Dawar Technologies SCP"26.0W-00001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
