Daylight D22034-01 technical specifications.
| Color | Chrome |
| Mount | Clamp |
| Reach SVHC Compliant | No |
| Weight | 2.62kg |
| RoHS | Compliant |
Download the complete datasheet for Daylight D22034-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
