Magnifier Type: bench / Desktop; Arm Length: -; For Use With: -; Magnification: -; Product Range: -; Plug Type: -
Daylight UN1030 technical specifications.
| Height | 5.75inch |
| Length | 22inch |
| Weight | 9.126lb |
| Width | 12inch |
| RoHS | Not Compliant |
No datasheet is available for this part.