DBK C25-20-12V-12VDC technical specifications.
| Package/Case | Ceramic |
| Lead Length | 600mm |
| Output Power | 20W |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for DBK C25-20-12V-12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
