Sign in to ask questions about the DBK HP06-2/07-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DBK HP06-2/07-240 technical specifications.
| Depth | 8.3mm |
| Height | 75mm |
| Mount | External |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for DBK HP06-2/07-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.