DBK HP06-2/11-240 HEATER, PTC FPLATE, 110W
DBK HP06-2/11-240 technical specifications.
| Depth | 8.3mm |
| Height | 75mm |
| Mount | External |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Width | 35mm |
| RoHS | Not Compliant |
No datasheet is available for this part.