Sign in to ask questions about the DBK HP06-2/22-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DBK HP06-2/22-24 technical specifications.
| Depth | 8.3mm |
| Height | 75mm |
| Lead Length | 100mm |
| Mount | External |
| Operating Supply Voltage | 30V |
| Reach SVHC Compliant | No |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for DBK HP06-2/22-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
