Enclosure Heating Element, 25W, 110C, 100 240 V ac/dc
DBK HPG-1.5/11-40X35-100-240 technical specifications.
| Package/Case | 100 |
| Depth | 40mm |
| Height | 7.5mm |
| Operating Supply Voltage | 240V |
| Output Power | 25W |
| Width | 36mm |
| RoHS | Compliant |
No datasheet is available for this part.