
Enclosure Heating Element, 110W, 140C, 100 240 V ac/dc
DBK HPG-2/14-75X35-100-240 technical specifications.
| Package/Case | 100 |
| Depth | 75mm |
| Height | 7.5mm |
| Operating Supply Voltage | 240V |
| Output Power | 110W |
| Width | 36mm |
| RoHS | Compliant |
No datasheet is available for this part.