
LED Lighting Lenses Citizen Orion CL-L100 Wide 50x17mm
DBM Reflex C-001 technical specifications.
| Color | Clear |
| Height | 8.36mm |
| Length | 50mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 75 |
| Packaging | Tray |
| Shape | Rectangular |
| Termination | PCB |
| Viewing Angle | 60° |
| Width | 17.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
