
This rectangular LED from DBM Reflex has a clear color and measures 8.36mm in height, 17.9mm in width, and 50mm in length. It operates within a temperature range of -40°C to 110°C. The LED is packaged in a tray with 75 units per package.
DBM Reflex C-002 technical specifications.
| Color | Clear |
| Height | 8.36mm |
| Length | 50mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 75 |
| Packaging | Tray |
| Shape | Rectangular |
| Termination | PCB |
| Viewing Angle | 12° |
| Width | 17.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
