
The CR-001 Clear Round Lens from DBM Reflex features a diameter of 46.64mm and a height of 19.18mm. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The lens is packaged in bulk with 108 units per package and has a press-fit termination. It is designed to be viewed at an angle of 26.5°.
DBM Reflex CR-001 technical specifications.
| Color | Clear |
| Diameter | 46.64mm |
| Height | 19.18mm |
| Length | 46.64mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 108 |
| Packaging | Bulk |
| Shape | Round |
| Termination | Press-Fit |
| Viewing Angle | 26.5° |
| Width | 46.64mm |
| RoHS | Compliant |
No datasheet is available for this part.
