
LED Lighting Lenses Cree MTG1/MTG2 Lens Wide Beam
DBM Reflex CR-003 technical specifications.
| Color | Clear |
| Package Quantity | 108 |
| Packaging | Bulk |
| Series | CR |
| Shape | Round |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for DBM Reflex CR-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
