
LED Lighting Lenses Cree CXA1507 Lens Medium Beam
Sign in to ask questions about the DBM Reflex CR-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DBM Reflex CR-101 technical specifications.
| Color | Clear |
| Package Quantity | 108 |
| Packaging | Bulk |
| Series | CR |
| Shape | Round |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for DBM Reflex CR-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
