
LED Lighting Lenses Cree MK-R Lens Wide Beam
Sign in to ask questions about the DBM Reflex CR-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DBM Reflex CR-103 technical specifications.
| Color | Clear |
| Package Quantity | 108 |
| Packaging | Bulk |
| Series | CR |
| Shape | Round |
| Viewing Angle | 38° |
| RoHS | Compliant |
Download the complete datasheet for DBM Reflex CR-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
